SMC KQ2 Series Elbow Fitting, 10 mm to R 3/8 Male, Threaded-to-Tube Connection Style, KQ2U10-03AS
- RS Stock No.:
- 364-816
- Mfr. Part No.:
- KQ2U10-03AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£43.34
(exc. VAT)
£52.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.34 | £8.668 |
*price indicative
- RS Stock No.:
- 364-816
- Mfr. Part No.:
- KQ2U10-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | R 3/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2U10-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B R 3/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2U10-03AS | ||
- COO (Country of Origin):
- JP
The SMC Branch Y use to branch a female thread in the same direction.
Type is Round
Related links
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K10-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Z10-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W06-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2LU08-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Z08-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Z12-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2VS12-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L11-03AS
