SMC KQ2 Series, KQ2Z12-03AS Pneumatic Fitting, Brass, 18.5 mm R 3/8 Male, 24.1 mm Threaded
- RS Stock No.:
- 365-359
- Mfr. Part No.:
- KQ2Z12-03AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£49.66
(exc. VAT)
£59.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £49.66 | £9.932 |
*price indicative
- RS Stock No.:
- 365-359
- Mfr. Part No.:
- KQ2Z12-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Branch Universal Male Elbow | |
| Connection Size A | 18.5 mm | |
| Connection Type A | R 3/8 Male | |
| Connection Type B | Threaded | |
| Connection Size B | 24.1 mm | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | 3/8 in | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0203, JIS B0205, RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2Z12-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Branch Universal Male Elbow | ||
Connection Size A 18.5 mm | ||
Connection Type A R 3/8 Male | ||
Connection Type B Threaded | ||
Connection Size B 24.1 mm | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size 3/8 in | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0203, JIS B0205, RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2Z12-03AS | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube


