SMC KQ2 Series Elbow Fitting, 8 mm to R 3/8 Male, Threaded-to-Tube Connection Style, KQ2LU08-03AS
- RS Stock No.:
- 364-236
- Mfr. Part No.:
- KQ2LU08-03AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£57.84
(exc. VAT)
£69.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £57.84 | £5.784 |
*price indicative
- RS Stock No.:
- 364-236
- Mfr. Part No.:
- KQ2LU08-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 3/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2LU08-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 3/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2LU08-03AS | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting exemplifies cutting-edge design, effectively merging functionality with robustness. Ideal for a wide range of applications, it is engineered to facilitate efficient connections within pneumatic systems. The unique design ensures streamlined integration, minimising potential downtime while enhancing operational performance. With a focus on durability and reliability, this product provides users with the confidence needed for demanding environment. The lightweight structure, alongside superior material selection, promotes enhanced longevity while simplifying installation processes. So, whether employed in industrial automation or fluid power systems, this product stands ready to deliver exceptional results, embodying the core principles of advanced engineering.
Designed to integrate seamlessly into various pneumatic setups
Lightweight construction ensures easy handling and installation
Manufactured with high quality materials for enhanced durability
Offers consistent performance under varying operational conditions
Compact design optimises space utilisation in tight environments
Promotes reduced maintenance needs saving time and costs
Facilitates quick and reliable connections wherever needed
Lightweight construction ensures easy handling and installation
Manufactured with high quality materials for enhanced durability
Offers consistent performance under varying operational conditions
Compact design optimises space utilisation in tight environments
Promotes reduced maintenance needs saving time and costs
Facilitates quick and reliable connections wherever needed
Related links
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Z08-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K10-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Z10-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W06-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2U10-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Z12-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2VS12-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L11-03AS
