SMC KQ2 Series, KQ2K10-03AS Pneumatic Fitting, Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- RS Stock No.:
- 363-863
- Mfr. Part No.:
- KQ2K10-03AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£34.17
(exc. VAT)
£41.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.17 | £6.834 |
*price indicative
- RS Stock No.:
- 363-863
- Mfr. Part No.:
- KQ2K10-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | 45° Male Elbow | |
| Connection Type A | R 3/8 | |
| Connection Size A | 10 mm | |
| Connection Type B | Male | |
| Connection Size B | R 3/8 Male | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Electroless Nickel Plated Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, JIS B0203 BSPT thread | |
| Finish | Electroless Nickel Plated Brass | |
| Maximum Operating Pressure | 10 bar | |
| Model Number | KQ2K10-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type 45° Male Elbow | ||
Connection Type A R 3/8 | ||
Connection Size A 10 mm | ||
Connection Type B Male | ||
Connection Size B R 3/8 Male | ||
Connection Type Threaded-to-Tube | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Electroless Nickel Plated Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, JIS B0203 BSPT thread | ||
Finish Electroless Nickel Plated Brass | ||
Maximum Operating Pressure 10 bar | ||
Model Number KQ2K10-03AS | ||
SMC KQ2 Series Pneumatic Fitting, 10mm Connection size, R 1/4 inches Thread size - KQ2K10-03AS
This pneumatic fitting is a 45° male elbow designed to connect a 10mm push-in tube to an R 1/4 BSPT threaded port in pneumatic systems. It functions as a right-angle connector for fluid and Air lines, facilitating directional change in confined assemblies while maintaining a Compact footprint. The component is intended for use in industrial automation and mechanical installations where a robust, thread-to-push connection is required.
Features and Benefits:
• Electroless nickel-plated brass construction for corrosion resistance
• R 3/8 to R 1/4 male thread arrangement for versatile interfacing
• Suitable for operating temperatures up to 60°C for heat-prone systems
• Rated for maximum working pressure of 10 bar to support moderate pressurisation
• Complies with RoHS and JIS B0203 BSPT thread standards for specification matching
• R 3/8 to R 1/4 male thread arrangement for versatile interfacing
• Suitable for operating temperatures up to 60°C for heat-prone systems
• Rated for maximum working pressure of 10 bar to support moderate pressurisation
• Complies with RoHS and JIS B0203 BSPT thread standards for specification matching
Applications
• Suitable for pneumatic control panels in factory automation
• Ideal for machine tool Air supply routing in confined spaces
• Used with compressed Air distribution manifolds in production lines
• Can be used for instrumentation connections requiring BSPT threads
• Ideal for machine tool Air supply routing in confined spaces
• Used with compressed Air distribution manifolds in production lines
• Can be used for instrumentation connections requiring BSPT threads
What materials are used in the body and finish to withstand industrial environments?
The body is MADE of brass with an electroless nickel-plated finish to improve surface hardness and resist oxidisation in typical shop conditions.
Which thread standard does it match for interfacing with existing pipework?
It utilises a BSPT thread form conforming to JIS B0203, which allows compatibility with tapered BSPT ports.
What tube size does the push-in fitting accept and how does that affect installation?
The push-in connector accepts 10mm tubing, enabling quick push-fit assembly without additional ferrules or tools for Faster maintenance.
What temperature and pressure limits should installers observe during operation?
Install within a service temperature range from -5°C to 60°C and a maximum operating pressure of 10 bar to maintain sealed performance.
Related links
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- SMC KQ2T Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 4 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 12 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R


