SMC KQ2 Series, KQ2K10-02AS Pneumatic Fitting, Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- RS Stock No.:
- 363-861
- Mfr. Part No.:
- KQ2K10-02AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£33.91
(exc. VAT)
£40.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £33.91 | £6.782 |
*price indicative
- RS Stock No.:
- 363-861
- Mfr. Part No.:
- KQ2K10-02AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | 45° Male Elbow | |
| Connection Type A | R 1/4 | |
| Connection Size A | 10 mm | |
| Connection Size B | R 1/4 in | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Male | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Electroless Nickel Plated Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0203 BSPT thread, RoHS | |
| Maximum Operating Pressure | 10 bar | |
| Finish | Electroless Nickel Plated Brass | |
| Model Number | KQ2K10-02AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type 45° Male Elbow | ||
Connection Type A R 1/4 | ||
Connection Size A 10 mm | ||
Connection Size B R 1/4 in | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Male | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Electroless Nickel Plated Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0203 BSPT thread, RoHS | ||
Maximum Operating Pressure 10 bar | ||
Finish Electroless Nickel Plated Brass | ||
Model Number KQ2K10-02AS | ||
- COO (Country of Origin):
- JP
SMC KQ2 Series Pneumatic Fitting, 10mm Connection size A, R 1/4 Thread size - KQ2K10-02AS
This pneumatic fitting is a 45° male elbow designed to connect a 10mm push-in tube to an R 1/4 threaded port for pneumatic systems. It is intended for use in industrial automation and control assemblies where a Compact angular connector is required to change hose routing while maintaining a sealed gas line connection. The component suits environments that demand a corrosion-resistant metallic Interface between tubing and threaded ports.
Features and Benefits:
• Electroless nickel plating provides enhanced surface corrosion resistance
• Brass construction offers mechanical durability for repeated cycles
• Rated to 10 bar for typical compressed-air system pressures
• Operates between -5°C and 60°C for standard industrial climates
• Compatible with BSPT R 1/4 thread standards for straightforward integration
• Brass construction offers mechanical durability for repeated cycles
• Rated to 10 bar for typical compressed-air system pressures
• Operates between -5°C and 60°C for standard industrial climates
• Compatible with BSPT R 1/4 thread standards for straightforward integration
Applications
• Suitable for pneumatic valve manifold connections in automation panels
• Ideal for routing from 10mm tubing into R 1/4 threaded ports on cylinders
• Used for instrument Air supply lines in electrical control cabinets
• Can be used for compressed-Air distribution in mechanical workshops
• Ideal for routing from 10mm tubing into R 1/4 threaded ports on cylinders
• Used for instrument Air supply lines in electrical control cabinets
• Can be used for compressed-Air distribution in mechanical workshops
What thread standard does it use for mating components?
It uses a taper BSPT R 1/4 threaded male connection suited to mating with corresponding female BSPT ports.
Which material treatments contribute to long-term surface stability?
The brass body receives an electroless nickel plate that reduces oxidisation and improves wear resistance under cyclical use.
What temperature range can it reliably function within?
It is specified for a minimum of -5°C and a maximum of 60°C, covering typical indoor industrial and light-exposure environments.
Is this component suitable where RoHS compliance is required?
The fitting meets RoHS requirements and is manufactured to applicable JIS/B0203 thread specifications for BSPT interfaces.
Related links
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2T Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 4 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 12 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R


