SMC KQ2 Series, KQ2K10-01AS Pneumatic Fitting, Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- RS Stock No.:
- 363-860
- Mfr. Part No.:
- KQ2K10-01AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£33.91
(exc. VAT)
£40.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £33.91 | £6.782 |
*price indicative
- RS Stock No.:
- 363-860
- Mfr. Part No.:
- KQ2K10-01AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | 45° Male Elbow | |
| Connection Size A | 10 mm | |
| Connection Type A | R 1/8 | |
| Connection Size B | R 1/8 in | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Male | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/8 in | |
| Material | Electroless Nickel Plated Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, JIS B0203 BSPT thread | |
| Finish | Electroless Nickel Plated Brass | |
| Maximum Operating Pressure | 10 bar | |
| Model Number | KQ2K10-01AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type 45° Male Elbow | ||
Connection Size A 10 mm | ||
Connection Type A R 1/8 | ||
Connection Size B R 1/8 in | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Male | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/8 in | ||
Material Electroless Nickel Plated Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, JIS B0203 BSPT thread | ||
Finish Electroless Nickel Plated Brass | ||
Maximum Operating Pressure 10 bar | ||
Model Number KQ2K10-01AS | ||
SMC KQ2 Series Pneumatic Fitting, 10mm Connection size, R 1/8 Thread size - KQ2K10-01AS
This pneumatic fitting is a 45° male elbow designed to connect a 10mm pneumatic tube to an R1/8 threaded port in industrial systems. It provides a Compact directional change in pneumatic lines for automation and mechanical assemblies while maintaining consistent flow characteristics in moderate temperature environments.
Features and Benefits:
• Electroless nickel-plated brass resists corrosion and surface wear
• R1/8 BSPT male thread ensures secure pipeline connection
• Rated to 10 bar for moderate-pressure pneumatic circuits
• Operational range from -5°C to 60°C for varied workplace conditions
• Push-in style accepts 10mm tubing for Rapid installation
• R1/8 BSPT male thread ensures secure pipeline connection
• Rated to 10 bar for moderate-pressure pneumatic circuits
• Operational range from -5°C to 60°C for varied workplace conditions
• Push-in style accepts 10mm tubing for Rapid installation
Applications
• Suitable for automated pick-and-place pneumatic lines
• Ideal for electronic test rigs requiring Compact tubing bends
• Used with pneumatic actuators in manufacturing equipment
• Can be used for compressed Air distribution in machine panels
• Ideal for electronic test rigs requiring Compact tubing bends
• Used with pneumatic actuators in manufacturing equipment
• Can be used for compressed Air distribution in machine panels
What thread standard does it use for compatibility with fittings?
The connector uses a tapered BSPT R1/8 thread, matching JIS B0203 specifications for threaded pipe interfaces.
How does the material choice affect thermal behaviour?
The brass body with an electroless nickel finish provides stable mechanical properties across the specified temperature span and reduces surface oxidation that can affect heat transfer.
How is the tube secured to the fitting during operation?
A push-in connection accepts a 10mm tube and relies on an internal retention mechanism to maintain a sealed engagement under working pressure.
Is the product suitable for environments with material restrictions?
It complies with RoHS requirements, ensuring it meets restrictions on certain hazardous substances.
Related links
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 4 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2T Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R


