SMC KQ2 Series, KQ2L08-01AS Pneumatic Fitting, Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- RS Stock No.:
- 363-908
- Mfr. Part No.:
- KQ2L08-01AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£32.70
(exc. VAT)
£39.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £32.70 | £3.27 |
*price indicative
- RS Stock No.:
- 363-908
- Mfr. Part No.:
- KQ2L08-01AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Elbow | |
| Connection Size A | 8 mm | |
| Connection Type A | R 1/8 | |
| Connection Type B | Push-in | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Electroless Nickel Plated Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated Brass | |
| Maximum Operating Pressure | 10 bar | |
| Connection Type | R 1/8 Male | |
| Model Number | KQ2L08-01AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Elbow | ||
Connection Size A 8 mm | ||
Connection Type A R 1/8 | ||
Connection Type B Push-in | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Electroless Nickel Plated Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated Brass | ||
Maximum Operating Pressure 10 bar | ||
Connection Type R 1/8 Male | ||
Model Number KQ2L08-01AS | ||
SMC KQ2 Series Pneumatic Fitting, 8mm Connection size, R 1/8 Threaded Connection - KQ2L08-01AS
This pneumatic fitting provides a Compact means to join an 8mm pneumatic tube to an R 1/8 threaded port in automated and mechanical systems. Designed for industrial use, it combines a push-in connection with a threaded male elbow form to redirect Air lines within constrained assemblies while withstanding typical shop and plant environments.
Features and Benefits:
• Electroless nickel‑plated brass construction increases corrosion resistance
• Push‑in connection enables Rapid tube insertion and removal
• R 1/8 threaded male connection provides secure port attachment
• Rated to 10 bar to support moderate‑pressure pneumatic circuits
• Operating range -5°C to 60°C allows use in varied temperature conditions
• Push‑in connection enables Rapid tube insertion and removal
• R 1/8 threaded male connection provides secure port attachment
• Rated to 10 bar to support moderate‑pressure pneumatic circuits
• Operating range -5°C to 60°C allows use in varied temperature conditions
Applications
• Suitable for pneumatic actuator supply lines in assembly automation
• Ideal for compressed Air distribution manifolds in production cells
• Used with machine tool auxiliary circuits requiring Compact turns
• Can be used for control valve pilot Air connections in plant equipment
• Ideal for compressed Air distribution manifolds in production cells
• Used with machine tool auxiliary circuits requiring Compact turns
• Can be used for control valve pilot Air connections in plant equipment
What material ensures durability in corrosive atmospheres?
The body is MADE from brass with an electroless nickel plating that offers enhanced surface protection against oxidising environments and routine industrial contaminants.
How does the connection type affect installation speed?
The push‑in end permits swift hose engagement without tools, reducing assembly time compared with threaded tubing fittings while the threaded male end secures to existing ports.
What environmental limits should users consider during selection?
The component functions between -5°C and 60°C, so it is suitable for typical indoor plant conditions but not intended for high‑temperature processes beyond this range.
Is this component compliant with industry substance restrictions?
It meets RoHS requirements, indicating restricted levels for specified hazardous substances in its materials.
Related links
- SMC KQ2 Series, KQ2L08-01AS-X35 R 1/8 Male Threaded to Tube
- SMC KQ2 Series, KQ2L08-01AP R 1/8 Push-in
- SMC KQ2 Series, KQ2L08-01GS R 1/8 Push-in
- SMC KQ2 Series, KQ2L08-G03N R 1/8 Push-in
- SMC KQ2 Series, KQ2D08-01AS R 1/8 Push-in
- SMC KQ2 Series R 1/8 in, R
- SMC KQ2 Series, KQ2K10-01AS R 1/8 Male
- SMC KQ2 Series, KQ2VD08-01AS R 1/8 Male Threaded Male


