SMC KQ2 Series, KQ2L08-01AP Pneumatic Fitting, Stainless Steel, Polybutylene Terephthalate Resin, Brass Nickel Plated,
- RS Stock No.:
- 363-906
- Mfr. Part No.:
- KQ2L08-01AP
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£34.33
(exc. VAT)
£41.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.33 | £3.433 |
*price indicative
- RS Stock No.:
- 363-906
- Mfr. Part No.:
- KQ2L08-01AP
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Union Elbow | |
| Connection Size A | 8 mm | |
| Connection Type A | R 1/8 | |
| Connection Type B | Push-in | |
| Connection Type | Threaded-to-Tube | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel, Polybutylene Terephthalate Resin, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Nickel Plated, Brass, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2L08-01AP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Union Elbow | ||
Connection Size A 8 mm | ||
Connection Type A R 1/8 | ||
Connection Type B Push-in | ||
Connection Type Threaded-to-Tube | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel, Polybutylene Terephthalate Resin, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Nickel Plated, Brass, White | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2L08-01AP | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass Brass, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Polybutylene Terephthalate Resin Brass Nickel Plated,
- SMC KQ2 Series Stainless Steel Brass Nickel Plated,
- SMC KQ2 Series Stainless Steel Brass Nickel Plated,


