SMC KQ2 Series, KQ2L08-02AS Pneumatic Fitting, Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- RS Stock No.:
- 363-912
- Mfr. Part No.:
- KQ2L08-02AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£34.17
(exc. VAT)
£41.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 12 October 2026
- Plus 24 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.17 | £3.417 |
*price indicative
- RS Stock No.:
- 363-912
- Mfr. Part No.:
- KQ2L08-02AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Elbow | |
| Connection Type A | R 1/4 | |
| Connection Size A | 8 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | R 1/4 Male | |
| Connection Type B | Push-in | |
| Series | KQ2 | |
| Material | Electroless Nickel Plated Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated Brass | |
| Maximum Operating Pressure | 10 bar | |
| Model Number | KQ2L08-02AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Elbow | ||
Connection Type A R 1/4 | ||
Connection Size A 8 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Size B R 1/4 Male | ||
Connection Type B Push-in | ||
Series KQ2 | ||
Material Electroless Nickel Plated Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated Brass | ||
Maximum Operating Pressure 10 bar | ||
Model Number KQ2L08-02AS | ||
SMC KQ2 Series Pneumatic Fitting, 8mm Connection size, Push- inches Connection Type - KQ2L08-02AS
This pneumatic fitting is a Compact male elbow connector designed to link an R 1/4 threaded port to an 8mm push-in tube in pneumatic systems. It serves as a right-angle transition piece for compressed Air lines and is intended for use where a Durable metallic connection is required in industrial automation and mechanical assemblies.
Features and Benefits:
• Electroless nickel-plated brass construction improves corrosion resistance and longevity
• Push-in connection enables Rapid tube insertion and removal for maintenance
• R 1/4 threaded inlet provides secure attachment to standard ports
• Rated to 10 bar for use in typical compressed Air systems
• Operates between -5 °C and 60 °C for standard environmental ranges
• Push-in connection enables Rapid tube insertion and removal for maintenance
• R 1/4 threaded inlet provides secure attachment to standard ports
• Rated to 10 bar for use in typical compressed Air systems
• Operates between -5 °C and 60 °C for standard environmental ranges
Applications
• Suitable for pneumatic control panels in factory automation
• Ideal for connecting actuators in assembly-line equipment
• Used with valve manifolds requiring right-angle tube routing
• Can be used for compressed Air distribution in test rigs
• Suitable for retrofit work in electrical and mechanical workshops
• Ideal for connecting actuators in assembly-line equipment
• Used with valve manifolds requiring right-angle tube routing
• Can be used for compressed Air distribution in test rigs
• Suitable for retrofit work in electrical and mechanical workshops
What material is the body MADE from and why is it chosen?
The body is brass plated with electroless nickel to provide a metallic surface finish that enhances wear and environmental resistance while maintaining good mechanical strength.
How does the push-in end behave under repeated cycles?
The push-to-connect Interface is designed for frequent engagement and disengagement, allowing quick servicing without threaded sealing materials.
What thread type is compatible with the inlet?
The inlet uses an R 1/4 tapered thread suitable for standard pneumatic ports that accept that specification.
Are there restrictions on maximum pressure for system design?
The connectors maximum working pressure is 10 bar, which should be treated as the upper limit when specifying system pressure and safety margins.
Related links
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 4 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 12 mm R


