SMC KQ2 Series, KQ2K04-01AS Pneumatic Fitting, Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 4 mm R
- RS Stock No.:
- 364-535
- Mfr. Part No.:
- KQ2K04-01AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£41.28
(exc. VAT)
£49.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £41.28 | £4.128 |
*price indicative
- RS Stock No.:
- 364-535
- Mfr. Part No.:
- KQ2K04-01AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | 45° Male Elbow | |
| Connection Size A | 4 mm | |
| Connection Type A | R 1/8 Male | |
| Connection Size B | 1/8 in | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Male | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Electroless Nickel Plated Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | vacuum to full pressure range, RoHS, accepts FEP/PFA/nylon/polyurethane tubes | |
| Finish | Electroless Nickel Plated Brass | |
| Maximum Operating Pressure | 10 bar | |
| Model Number | KQ2K04-01AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type 45° Male Elbow | ||
Connection Size A 4 mm | ||
Connection Type A R 1/8 Male | ||
Connection Size B 1/8 in | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Male | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Electroless Nickel Plated Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals vacuum to full pressure range, RoHS, accepts FEP/PFA/nylon/polyurethane tubes | ||
Finish Electroless Nickel Plated Brass | ||
Maximum Operating Pressure 10 bar | ||
Model Number KQ2K04-01AS | ||
SMC KQ2 Series Pneumatic Fitting, 4mm Connection size A, 1/8 inches Connection size B - KQ2K04-01AS
This pneumatic fitting connects a 4mm tube to a 1/8 in threaded port in pneumatic systems, providing a Compact 45° male elbow connection for directional routing. It is intended for use where a male-threaded R1/8 appliance is required and where compatibility with common tubing materials is important for automation and industrial assemblies.
Features and Benefits:
• Electroless nickel-plated brass construction for corrosion resistance
• Supports vacuum to full pressure range for versatile operation
• Accepts FEP, PFA, nylon and polyurethane tubes for broad compatibility
• Rated to 10 bar for high-pressure pneumatic tasks
• Operates between -5°C and 60°C for varied environments
• Supports vacuum to full pressure range for versatile operation
• Accepts FEP, PFA, nylon and polyurethane tubes for broad compatibility
• Rated to 10 bar for high-pressure pneumatic tasks
• Operates between -5°C and 60°C for varied environments
Applications
• Suitable for pneumatic tubing runs in automated assembly lines
• Ideal for control cabinets requiring space-saving elbow fittings
• Used with pneumatic actuators in electrical panel work
• Can be used for laboratory vacuum manifold connections
• Used for compressed-air distribution in mechanical workshops
• Ideal for control cabinets requiring space-saving elbow fittings
• Used with pneumatic actuators in electrical panel work
• Can be used for laboratory vacuum manifold connections
• Used for compressed-air distribution in mechanical workshops
Which thread standard is provided for panel or component mating?
It uses an R-standard male thread sized to 1/8 in to match BSP tapered ports.
What materials are suitable for the push-to-connect end?
The connector accepts FEP, PFA, nylon and polyurethane tubing types without modification.
How does the fitting behave under temperature extremes?
It is specified to operate reliably down to -5°C and up to 60°C without affecting sealing performance.
Is the fitting suitable for vacuum applications?
Yes, it is specified to function across vacuum levels up to its full pressure capability.
Related links
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 12 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R


