SMC KQ2 Series, KQ2L06-01AS Pneumatic Fitting, Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- RS Stock No.:
- 364-544
- Mfr. Part No.:
- KQ2L06-01AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£28.41
(exc. VAT)
£34.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £28.41 | £2.841 |
*price indicative
- RS Stock No.:
- 364-544
- Mfr. Part No.:
- KQ2L06-01AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Elbow | |
| Connection Size A | 6 mm | |
| Connection Type A | R 1/8 | |
| Connection Type B | Male | |
| Connection Size B | R 1/8 in | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/8 in | |
| Material | Electroless Nickel Plated Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 10 bar | |
| Finish | Electroless Nickel Plated Brass | |
| Model Number | KQ2L06-01AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Elbow | ||
Connection Size A 6 mm | ||
Connection Type A R 1/8 | ||
Connection Type B Male | ||
Connection Size B R 1/8 in | ||
Connection Type Threaded-to-Tube | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/8 in | ||
Material Electroless Nickel Plated Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 10 bar | ||
Finish Electroless Nickel Plated Brass | ||
Model Number KQ2L06-01AS | ||
- COO (Country of Origin):
- SG
SMC KQ2 Series Pneumatic Fitting, 6mm Connection size A, R 1/8 Thread size - KQ2L06-01AS
This pneumatic fitting is a Compact male elbow connector designed to join a 6mm tubing line to an R1/8 threaded port in compressed Air systems. It is intended for use in industrial automation and mechanical assemblies where a right-angle connection between tubing and an R thread is required, operating across typical workshop temperature ranges.
Features and Benefits:
• Electroless nickel plating resists corrosion and reduces surface wear
• Brass construction provides structural strength and dimensional stability
• Rated up to 10 bar for use in moderate-pressure pneumatic circuits
• Operates from -5 °C to 60 °C for standard indoor environments
• R 1/8 thread form ensures compatibility with R-threaded ports
• RoHS-compliant material selection supports regulatory needs
• Brass construction provides structural strength and dimensional stability
• Rated up to 10 bar for use in moderate-pressure pneumatic circuits
• Operates from -5 °C to 60 °C for standard indoor environments
• R 1/8 thread form ensures compatibility with R-threaded ports
• RoHS-compliant material selection supports regulatory needs
Applications
• Suitable for connecting actuator supply lines in automated machinery
• Ideal for routing Air to valves with limited panel depth
• Used with pneumatic distribution blocks requiring a right-angle inlet
• Can be used for pneumatic control circuits in electrical cabinets
• Used for maintenance and retrofit work in mechanical workshops
• Ideal for routing Air to valves with limited panel depth
• Used with pneumatic distribution blocks requiring a right-angle inlet
• Can be used for pneumatic control circuits in electrical cabinets
• Used for maintenance and retrofit work in mechanical workshops
What materials make up the connector body and finish?
The body is manufactured from brass with an electroless nickel plate applied to the external surfaces.
What thread standard will accept this elbow fitting?
It is designed to mate with ports that accept R-standard threads at the R1/8 size.
What environmental conditions can it tolerate during operation?
It is suitable for continuous use between -5 °C and 60 °C in typical indoor pneumatic installations.
How does its pressure rating affect system selection?
With a maximum operating pressure of 10 bar it is appropriate for moderate-pressure pneumatic networks but not for high-pressure applications.
Related links
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 4 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm M5 x
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 10 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R
- SMC KQ2 Series Brass R 1/8 in Male Threaded to Tube
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R


