SMC KQ Series Elbow Fitting, Push In 12 mm to R 3/8 Male, Threaded-to-Tube Connection Style, KQ2Y12-03AS
- RS Stock No.:
- 363-971
- Mfr. Part No.:
- KQ2Y12-03AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£45.32
(exc. VAT)
£54.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £45.32 | £9.064 |
*price indicative
- RS Stock No.:
- 363-971
- Mfr. Part No.:
- KQ2Y12-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 12 mm | |
| Connector B | R 3/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | KQ | |
| Model Number p | KQ2Y12-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 12 mm | ||
Connector B R 3/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series KQ | ||
Model Number p KQ2Y12-03AS | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2Y is a general-purpose tube-to-male thread connection with a male run design.
Male run tee
Related links
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2ZD10-03AP
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQL08-01S-X1744
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQL08-02S-X1744
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L10-G01
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2H08-G01-F
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2ZD12-04AS
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2V06-02AS
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W06-02NS
