SMC KQ Series, KQ2W06-02NS Pneumatic Elbow Threaded-to-Tube Adapter, Brass, PBT, Stainless Steel (Internal) White, Grey,
- RS Stock No.:
- 364-855
- Mfr. Part No.:
- KQ2W06-02NS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£47.03
(exc. VAT)
£56.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £47.03 | £4.703 |
*price indicative
- RS Stock No.:
- 364-855
- Mfr. Part No.:
- KQ2W06-02NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Sub Type | Elbow Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | R 1/4 Male | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | 1/4 in | |
| Connection Type B | Threaded Male | |
| Thread Standard | NPT | |
| Series | KQ | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, PBT, Stainless Steel (Internal) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | White, Grey, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2W06-02NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Sub Type Elbow Fitting | ||
Connection Size A 6 mm | ||
Connection Type A R 1/4 Male | ||
Connection Type Threaded-to-Tube | ||
Connection Size B 1/4 in | ||
Connection Type B Threaded Male | ||
Thread Standard NPT | ||
Series KQ | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, PBT, Stainless Steel (Internal) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish White, Grey, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2W06-02NS | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ Series Brass Stainless Steel
- SMC KQ Series Stainless Steel (Internal), Polybutylene
- SMC KQ Series Brass Stainless Steel (Internal) Brass
- SMC KQ Series Brass Stainless Steel (Internal) Brass
- SMC KQ2V Series Brass Stainless
- SMC KQ2 Series Brass Stainless Steel (Internal) Brass,
- SMC KQ2 Series Brass Stainless Steel (Internal) Brass,
- SMC KQ2 Series Nitrile Rubber (NBR), Polybutylene Terephthalate Pneumatic Elbow


