SMC KQ Series, KQ2V06-02AS Pneumatic Elbow Threaded-to-Tube Adapter, Brass, Polybutylene Terephthalate, Stainless Steel
- RS Stock No.:
- 364-832
- Mfr. Part No.:
- KQ2V06-02AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£35.97
(exc. VAT)
£43.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £35.97 | £3.597 |
*price indicative
- RS Stock No.:
- 364-832
- Mfr. Part No.:
- KQ2V06-02AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Sub Type | Elbow Fitting | |
| Connection Type A | R 1/4 Male | |
| Connection Size A | 6 mm | |
| Connection Size B | R 1/4 Male | |
| Connection Type B | Threaded Male | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ | |
| Thread Size | M5 x 0.8 | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2V06-02AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Sub Type Elbow Fitting | ||
Connection Type A R 1/4 Male | ||
Connection Size A 6 mm | ||
Connection Size B R 1/4 Male | ||
Connection Type B Threaded Male | ||
Connection Type Threaded-to-Tube | ||
Thread Standard ISO Metric Fine | ||
Series KQ | ||
Thread Size M5 x 0.8 | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2V06-02AS | ||
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ Series Brass Stainless Steel
- SMC KQ Series Stainless Steel (Internal), Polybutylene
- SMC KQ Series Stainless Steel (Internal), Polybutylene
- SMC KQ Series Brass Stainless Steel (Internal) Brass
- SMC KQ Series Brass Stainless Steel (Internal) Brass
- SMC KQ2V Series Brass Stainless
- SMC KQ2V Series Brass Stainless Steel (Internal) Grey,
- SMC KQ2 Series Stainless Steel Polybutylene Terephthalate


