SMC KQ Series Elbow Fitting, Push In 12 mm to G 1/2 Male, Threaded-to-Tube Connection Style, KQ2T10-04AS
- RS Stock No.:
- 364-738
- Mfr. Part No.:
- KQ2T10-04AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£47.42
(exc. VAT)
£56.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £47.42 | £9.484 |
*price indicative
- RS Stock No.:
- 364-738
- Mfr. Part No.:
- KQ2T10-04AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 12 mm | |
| Connector B | G 1/2 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/2 Male | |
| Manufacturer Series | KQ | |
| Model Number p | KQ2T10-04AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 12 mm | ||
Connector B G 1/2 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/2 Male | ||
Manufacturer Series KQ | ||
Model Number p KQ2T10-04AS | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2T is a general-purpose tube-to-male threaded connection with a male branch tee design.
Male tee
Related links
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2ZD12-04AS
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2U04-M5N
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2T11-00A
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2U04-M5A
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L10-G04
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Y12-03AS
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2V06-02AS
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W06-02NS
