SMC KQ Series, KQ2U04-M5A Pneumatic Fitting, Brass, Polybutylene Terephthalate, Stainless Steel (Internal) Brass, Grey,
- RS Stock No.:
- 364-762
- Mfr. Part No.:
- KQ2U04-M5A
- Brand:
- SMC
Subtotal (10 units, in bags of 10)*
£33.73
(exc. VAT)
£40.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £33.73 | £3.373 |
*price indicative
- RS Stock No.:
- 364-762
- Mfr. Part No.:
- KQ2U04-M5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Elbow Fitting | |
| Connection Size A | 4 mm | |
| Connection Type A | Threaded | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | G 1/2 Male | |
| Connection Type B | Threaded Male | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ | |
| Thread Size | M5 x 0.8 | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass, Grey, White | |
| Model Number | KQ2U04-M5A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Elbow Fitting | ||
Connection Size A 4 mm | ||
Connection Type A Threaded | ||
Connection Type Threaded-to-Tube | ||
Connection Size B G 1/2 Male | ||
Connection Type B Threaded Male | ||
Thread Standard ISO Metric Fine | ||
Series KQ | ||
Thread Size M5 x 0.8 | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass, Grey, White | ||
Model Number KQ2U04-M5A | ||
The SMC Branch Y use to branch a female thread in the same direction.
Type is Round
Related links
- SMC KQ2 Series Brass Stainless Steel (Internal) Brass
- SMC KQ2 Series Polybutylene Terephthalate Brass Grey,
- SMC KQ Series Stainless Steel (Internal) Brass Brass
- SMC KQ2 Series Brass Stainless Steel (Internal) Brass,
- SMC KQ2V Series Brass Stainless Steel (Internal) Grey,
- SMC KQ2U Series Brass Stainless Steel (Internal) Grey,
- SMC KQ Series Brass Stainless Steel (Internal) Brass
- SMC KQ2 Series Polybutylene Terephthalate Brass White


