SMC KQ Series Elbow Fitting, Push In 10 mm to G 1/2 Male, Threaded-to-Tube Connection Style, KQB2L10-G04
- RS Stock No.:
- 364-018
- Mfr. Part No.:
- KQB2L10-G04
- Brand:
- SMC
Subtotal (1 unit)*
£10.91
(exc. VAT)
£13.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.91 |
*price indicative
- RS Stock No.:
- 364-018
- Mfr. Part No.:
- KQB2L10-G04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 10 mm | |
| Connector B | G 1/2 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/2 Male | |
| Manufacturer Series | KQ | |
| Model Number p | KQB2L10-G04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 10 mm | ||
Connector B G 1/2 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/2 Male | ||
Manufacturer Series KQ | ||
Model Number p KQB2L10-G04 | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon tubes
Compact and light weight
RoHS compliant
Compact and light weight
RoHS compliant
Related links
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L10-G01
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2T10-04AS
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2U04-M5N
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2ZD12-04AS
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2U04-M5A
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2T11-00A
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Y12-03AS
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2V06-02AS
