SMC KQ Series, KQ2T11-00A Pneumatic Fitting, Stainless Steel (Internal), Polybutylene Terephthalate, Brass White, Grey,
- RS Stock No.:
- 364-740
- Mfr. Part No.:
- KQ2T11-00A
- Brand:
- SMC
Subtotal (10 units, in bags of 10)*
£73.90
(exc. VAT)
£88.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £73.90 | £7.39 |
*price indicative
- RS Stock No.:
- 364-740
- Mfr. Part No.:
- KQ2T11-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Elbow Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | 10 mm | |
| Connection Size B | G 1/2 Male | |
| Connection Type B | Threaded Male | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | R | |
| Series | KQ | |
| Thread Size | Rc 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | White, Grey, Brass | |
| Model Number | KQ2T11-00A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Elbow Fitting | ||
Connection Type A Threaded | ||
Connection Size A 10 mm | ||
Connection Size B G 1/2 Male | ||
Connection Type B Threaded Male | ||
Connection Type Threaded-to-Tube | ||
Thread Standard R | ||
Series KQ | ||
Thread Size Rc 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish White, Grey, Brass | ||
Model Number KQ2T11-00A | ||
- COO (Country of Origin):
- SG
The SMC One Touch Fitting KQ2T-00 is a general-purpose tube-to-tube connection with a union tee design.
Same diameter tubing
Related links
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ Series Stainless Steel (Internal) Brass White
- SMC KQ Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White


