SMC KQ Series, KQ2ZD10-03AP Pneumatic Elbow Threaded-to-Tube Adapter, Brass, 15.9 mm R 3/8 Male, 20.6 mm Threaded
- RS Stock No.:
- 364-934
- Mfr. Part No.:
- KQ2ZD10-03AP
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£76.74
(exc. VAT)
£92.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £76.74 | £15.348 |
*price indicative
- RS Stock No.:
- 364-934
- Mfr. Part No.:
- KQ2ZD10-03AP
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Sub Type | Double Branch Universal Male Elbow | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 15.9 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded | |
| Connection Size B | 20.6 mm | |
| Thread Standard | R | |
| Series | KQ | |
| Thread Size | 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, JIS B0205, JIS B0203 | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2ZD10-03AP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Sub Type Double Branch Universal Male Elbow | ||
Connection Type A R 3/8 Male | ||
Connection Size A 15.9 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded | ||
Connection Size B 20.6 mm | ||
Thread Standard R | ||
Series KQ | ||
Thread Size 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, JIS B0205, JIS B0203 | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2ZD10-03AP | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube


