SMC KQ Series Elbow Fitting, Push In 8 mm to G 1/8 Male, Threaded-to-Tube Connection Style, KQB2H08-G01-F
- RS Stock No.:
- 363-992
- Mfr. Part No.:
- KQB2H08-G01-F
- Brand:
- SMC
Subtotal (1 unit)*
£4.47
(exc. VAT)
£5.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.47 |
*price indicative
- RS Stock No.:
- 363-992
- Mfr. Part No.:
- KQB2H08-G01-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | G 1/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/8 Male | |
| Manufacturer Series | KQ | |
| Model Number p | KQB2H08-G01-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Connector B G 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 Male | ||
Manufacturer Series KQ | ||
Model Number p KQB2H08-G01-F | ||
- COO (Country of Origin):
- JP
The SMC Push-to-connect fitting designed for pneumatic systems. It ensures a secure and efficient connection between tubing and threaded components, making it reliable for industrial applications.
Compact design for easy installation in confined spaces
Straight fitting with a male thread for versatile use
Straight fitting with a male thread for versatile use
Related links
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L10-G01
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQL08-01S-X1744
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Y12-03AS
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQL08-02S-X1744
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2ZD10-03AP
- SMC KQ Series Straight Fitting Tube-to-Tube Connection Style, KQB2H08-10
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H08-G01
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2T10-04AS
