SMC KQ Series Straight Fitting, 8 mm to 10 mm, Tube-to-Tube Connection Style, KQB2H08-10
- RS Stock No.:
- 363-990
- Mfr. Part No.:
- KQB2H08-10
- Brand:
- SMC
Subtotal (1 unit)*
£4.45
(exc. VAT)
£5.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.45 |
*price indicative
- RS Stock No.:
- 363-990
- Mfr. Part No.:
- KQB2H08-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ | |
| Model Number p | KQB2H08-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ | ||
Model Number p KQB2H08-10 | ||
- COO (Country of Origin):
- JP
The SMC KQB2 one touch fitting uses electroless nickel plated brass components as standard specification. Its maximum operating temperature is 150 C. KQB2 fittings can be used with fluid, and in environments having a large temperature change. Configuration variations have been improved to 17 models.
Compact and light weight
Grease free
RoHS compliant
Grease free
RoHS compliant
Related links
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2H08-G01-F
- SMC KQB2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H08-10-F
- SMC KQ Series Straight Fitting Tube-to-Tube Connection Style, KQG2U04-00
- SMC KQ Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ-X1744 Series Straight Fitting Tube-to-Tube Connection Style, KQH08-00-X1744
- SMC KQ Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
