SMC KQ Series Straight Fitting, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, KQG2U04-00
- RS Stock No.:
- 364-108
- Mfr. Part No.:
- KQG2U04-00
- Brand:
- SMC
Subtotal (1 unit)*
£26.40
(exc. VAT)
£31.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.40 |
*price indicative
- RS Stock No.:
- 364-108
- Mfr. Part No.:
- KQG2U04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 4 mm | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Threaded Connection | 1/4 in Male | |
| Manufacturer Series | KQ | |
| Model Number p | KQG2U04-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 4 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Threaded Connection 1/4 in Male | ||
Manufacturer Series KQ | ||
Model Number p KQG2U04-00 | ||
- COO (Country of Origin):
- JP
The SMC fitting union y is a one-touch fitting made of all stainless steel SUS316, except seal parts. The series is suitable for use with steam and is grease-free. Applicable tubing includes FEP, PFA, nylon, soft nylon, polyurethane and polyolefin.
Stainless steel 316 one-touch fittings and inch size
Seal parts FKM
Can be used with steam
Grease free
Seal parts FKM
Can be used with steam
Grease free
Related links
- SMC KQ Series Straight Fitting Tube-to-Tube Connection Style, KQB2H08-10
- SMC KQ Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQL08-02S-X1744
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2V06-02AS
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2H08-G01-F

