SMC KQ Series, KQL08-02S-X1744 Pneumatic Fitting, Polybutylene Terephthalate, 15.2 mm R 1/8 Male Threaded
- RS Stock No.:
- 364-113
- Mfr. Part No.:
- KQL08-02S-X1744
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£62.82
(exc. VAT)
£75.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £62.82 | £6.282 |
*price indicative
- RS Stock No.:
- 364-113
- Mfr. Part No.:
- KQL08-02S-X1744
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Elbow | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | 15.2 mm | |
| Connection Type B | Threaded | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | R | |
| Series | KQ | |
| Thread Size | 1/4 in R | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 1431 (JIS K 6259), ISO 14993 (JIS H 8502: 1999), ISO 4892-3 (JIS K 7350-3), RoHS | |
| Food Grade | No | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQL08-02S-X1744 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Elbow | ||
Connection Type A R 1/8 Male | ||
Connection Size A 15.2 mm | ||
Connection Type B Threaded | ||
Connection Type Threaded-to-Tube | ||
Thread Standard R | ||
Series KQ | ||
Thread Size 1/4 in R | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 1431 (JIS K 6259), ISO 14993 (JIS H 8502: 1999), ISO 4892-3 (JIS K 7350-3), RoHS | ||
Food Grade No | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQL08-02S-X1744 | ||
- COO (Country of Origin):
- JP
The SMC Male elbow fitting designed for pneumatic systems. It provides a secure and efficient connection between tubing and threaded components, ensuring reliable performance in industrial applications.
Compact and lightweight design for easy installation in confined spaces
Durable construction for long-lasting performance
Related links
- SMC KQ Series Polybutylene Terephthalate, 15.2 mm R 1/8 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate, 12.8 mm R 1/4 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/4 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/4 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate 15.2 mm Push-in
- SMC KQ-X1744 Series Polybutylene Terephthalate 15.2 mm Push-in
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/8 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate, 20.9 mm R 1/2 Male Threaded


