SMC KQ-X1744 Series, KQH08-02S-X1744 Pneumatic Fitting, Polybutylene Terephthalate, 8 mm R 1/4 Male, R 1/4 Male Threaded
- RS Stock No.:
- 365-959
- Mfr. Part No.:
- KQH08-02S-X1744
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£38.64
(exc. VAT)
£46.37
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £38.64 | £3.864 |
*price indicative
- RS Stock No.:
- 365-959
- Mfr. Part No.:
- KQH08-02S-X1744
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Connector | |
| Connection Type A | R 1/4 Male | |
| Connection Size A | 8 mm | |
| Connection Size B | R 1/4 Male | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KQ-X1744 | |
| Thread Size | 1/4 in R | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 4892-3 (JIS K 7350-3), ISO 14993 (JIS H 8502: 1999), ISO 1431 (JIS K 6259) | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | No | |
| Model Number | KQH08-02S-X1744 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Connector | ||
Connection Type A R 1/4 Male | ||
Connection Size A 8 mm | ||
Connection Size B R 1/4 Male | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KQ-X1744 | ||
Thread Size 1/4 in R | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 4892-3 (JIS K 7350-3), ISO 14993 (JIS H 8502: 1999), ISO 1431 (JIS K 6259) | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade No | ||
Model Number KQH08-02S-X1744 | ||
- COO (Country of Origin):
- JP
The SMC One-touch fitting designed for pneumatic systems. It ensures a secure and efficient connection between tubing and threaded components, making it reliable for industrial applications.
Straight fitting with a male thread for versatile use
Constructed with durable materials for enhanced performance and longevity
Related links
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/4 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/4 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate 8 mm Push-in
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/8 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/2 Male
- SMC KQ Series Polybutylene Terephthalate R 1/8 Male
- SMC KQ Series Polybutylene Terephthalate R 1/8 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate 8 mm Push-in


