SMC KQ-X1744 Series, KQT08-00-X1744 Pneumatic Fitting, Polybutylene Terephthalate, 8 mm Push-in, 8 mm Push-in
- RS Stock No.:
- 365-964
- Mfr. Part No.:
- KQT08-00-X1744
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£54.83
(exc. VAT)
£65.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £54.83 | £5.483 |
*price indicative
- RS Stock No.:
- 365-964
- Mfr. Part No.:
- KQT08-00-X1744
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Union Tee | |
| Connection Type A | Push-in | |
| Connection Size A | 8 mm | |
| Connection Type B | Push-in | |
| Connection Size B | 8 mm | |
| Series | KQ-X1744 | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 1431 (JIS K 6259), RoHS, ISO 4892-3 (JIS K 7350-3), ISO 14993 (JIS H 8502: 1999) | |
| Food Grade | No | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQT08-00-X1744 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Union Tee | ||
Connection Type A Push-in | ||
Connection Size A 8 mm | ||
Connection Type B Push-in | ||
Connection Size B 8 mm | ||
Series KQ-X1744 | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 1431 (JIS K 6259), RoHS, ISO 4892-3 (JIS K 7350-3), ISO 14993 (JIS H 8502: 1999) | ||
Food Grade No | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQT08-00-X1744 | ||
- COO (Country of Origin):
- JP
The SMC Union Tee is designed for use with tubing with an outer diameter (O.D.) ranging from Ø 4 to Ø 12 mm. It is built to meet the standards of ISO 4892-3, ensuring reliability and durability in outdoor and high-stress environments, especially when exposed to UV radiation or weathering.
ISO 14993 and ISO 1431 compliant
Related links
- SMC KQ-X1744 Series Polybutylene Terephthalate 8 mm Push-in
- SMC KQ-X1744 Series Polybutylene Terephthalate 6 mm Push-in
- SMC KQ-X1744 Series Polybutylene Terephthalate 6 mm Push-in
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/4 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/2 Male
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/4 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/8 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/4 Male Threaded


