SMC KQ-X1744 Series Straight Fitting, 6 mm to 6 mm, Tube-to-Tube Connection Style, KQH06-00-X1744
- RS Stock No.:
- 365-954
- Mfr. Part No.:
- KQH06-00-X1744
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£36.91
(exc. VAT)
£44.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 16 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £36.91 | £3.691 |
*price indicative
- RS Stock No.:
- 365-954
- Mfr. Part No.:
- KQH06-00-X1744
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ-X1744 | |
| Model Number p | KQH06-00-X1744 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ-X1744 | ||
Model Number p KQH06-00-X1744 | ||
- COO (Country of Origin):
- JP
The SMC Straight Union is compatible with tubing outer diameters ranging from diameter 4 mm to diameter 12 mm.
ISO 4892-3, ISO 14993 and ISO 1431 compliant
Related links
- SMC KQ-X1744 Series Straight Fitting Tube-to-Tube Connection Style, KQH08-00-X1744
- SMC KQ-X1744 Series Male Connector Threaded-to-Tube Connection Style, KQH06-01S-X1744
- SMC KQ-X1744 Series Male Connector Threaded-to-Tube Connection Style, KQH06-02S-X1744
- SMC KQ-X1744 Series Union Tee Tube-to-Tube Connection Style, KQT06-00-X1744
- SMC KQ-X1744 Series Elbow Fitting Threaded-to-Tube Connection Style, KQH08-02S-X1744
- SMC KQ-X1744 Series Union Tee Tube-to-Tube Connection Style, KQT08-00-X1744
- SMC KQ-X1744 Series Elbow Fitting Threaded-to-Tube Connection Style, KQL12-04S-X1744
- SMC KQ-X1744 Series Male Connector Threaded-to-Tube Connection Style, KQH08-02S-X1744

