SMC KQ-X1744 Series Union Tee, 6 mm to 6 mm, Tube-to-Tube Connection Style, KQT06-00-X1744
- RS Stock No.:
- 365-963
- Mfr. Part No.:
- KQT06-00-X1744
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£50.11
(exc. VAT)
£60.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £50.11 | £5.011 |
*price indicative
- RS Stock No.:
- 365-963
- Mfr. Part No.:
- KQT06-00-X1744
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ-X1744 | |
| Model Number p | KQT06-00-X1744 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ-X1744 | ||
Model Number p KQT06-00-X1744 | ||
- COO (Country of Origin):
- JP
The SMC Union Tee is designed for use with tubing with an outer diameter (O.D.) ranging from Ø 4 to Ø 12 mm. It is built to meet the standards of ISO 4892-3, ensuring reliability and durability in outdoor and high-stress environments, especially when exposed to UV radiation or weathering.
ISO 14993 and ISO 1431 compliant
Related links
- SMC KQ-X1744 Series Union Tee Tube-to-Tube Connection Style, KQT08-00-X1744
- SMC KQ-X1744 Series Straight Fitting Tube-to-Tube Connection Style, KQH06-00-X1744
- SMC KQ-X1744 Series Straight Fitting Tube-to-Tube Connection Style, KQH08-00-X1744
- SMC KQ-X1744 Series Elbow Fitting Threaded-to-Tube Connection Style, KQH08-02S-X1744
- SMC KQ-X1744 Series Male Connector Threaded-to-Tube Connection Style, KQH06-01S-X1744
- SMC KQ-X1744 Series Male Connector Threaded-to-Tube Connection Style, KQH06-02S-X1744
- SMC KQ-X1744 Series Elbow Fitting Threaded-to-Tube Connection Style, KQL12-04S-X1744
- SMC KQ-X1744 Series Male Connector Threaded-to-Tube Connection Style, KQH08-02S-X1744
