SMC KQ-X1744 Series, KQH08-02S-X1744 Pneumatic Fitting, Polybutylene Terephthalate, 6 mm R 1/4 Male, R 1/4 Male Threaded
- RS Stock No.:
- 365-960
- Mfr. Part No.:
- KQL06-01S-X1744
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£37.56
(exc. VAT)
£45.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £37.56 | £3.756 |
*price indicative
- RS Stock No.:
- 365-960
- Mfr. Part No.:
- KQL06-01S-X1744
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Elbow | |
| Connection Type A | R 1/4 Male | |
| Connection Size A | 6 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded | |
| Connection Size B | R 1/4 Male | |
| Thread Standard | R | |
| Series | KQ-X1744 | |
| Thread Size | 1/8 in R | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4892-3 (JIS K 7350-3), RoHS, ISO 14993 (JIS H 8502: 1999), ISO 1431 (JIS K 6259) | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | No | |
| Model Number | KQH08-02S-X1744 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Elbow | ||
Connection Type A R 1/4 Male | ||
Connection Size A 6 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded | ||
Connection Size B R 1/4 Male | ||
Thread Standard R | ||
Series KQ-X1744 | ||
Thread Size 1/8 in R | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4892-3 (JIS K 7350-3), RoHS, ISO 14993 (JIS H 8502: 1999), ISO 1431 (JIS K 6259) | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade No | ||
Model Number KQH08-02S-X1744 | ||
- COO (Country of Origin):
- JP
The SMC Plastic elbow fitting from the KQ series, designed for pneumatic systems. Its innovative design ensures efficient integration and reliable performance, even in outdoor environments.
Weather resistant construction suitable for outdoor applications
Compact and lightweight design for space saving installations
Optimized for secure and efficient pneumatic connections
Related links
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/4 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/4 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/8 Male Threaded
- SMC KQ Series Polybutylene Terephthalate R 1/8 Male Threaded
- SMC KQ-X1744 Series Polybutylene Terephthalate 8 mm Push-in
- SMC KQ-X1744 Series Polybutylene Terephthalate R 1/2 Male
- SMC KQ Series Polybutylene Terephthalate R 1/8 Male
- SMC KQ-X1744 Series Polybutylene Terephthalate 6 mm Push-in


