SMC KQ Series, KQB2T08-02S Pneumatic Fitting, 316 Stainless Steel, 13.7 mm R 1/8 Male Threaded
- RS Stock No.:
- 364-088
- Mfr. Part No.:
- KQB2T08-02S
- Brand:
- SMC
Subtotal (1 unit)*
£14.13
(exc. VAT)
£16.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.13 |
*price indicative
- RS Stock No.:
- 364-088
- Mfr. Part No.:
- KQB2T08-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Branch Tee | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | 13.7 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KQ | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | 316 Stainless Steel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414 | |
| Food Grade | No | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQB2T08-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Branch Tee | ||
Connection Type A R 1/8 Male | ||
Connection Size A 13.7 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KQ | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material 316 Stainless Steel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414 | ||
Food Grade No | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQB2T08-02S | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQB2T features a tube-to-male threaded connection with metric sizes M, R, and Rc. It has a male T in the center, offering a compact, lightweight design with flexibility in its use.
Series without lubrication
RoHS
Related links
- SMC KQ Series 316 Stainless Steel, 13.7 mm R 1/8 Male Threaded
- SMC KQB2L Series 316 Stainless Steel, 13.7 mm R 1/8 Male Threaded
- SMC KQ2 Series 316 Stainless Steel, 13.7 mm R 3/8 Male Threaded
- SMC KQG2 Series 316 Stainless Steel, 13.7 mm R 1/8 Threaded
- SMC KQG Series 316 Stainless Steel, 13.7 mm R 1/8 Threaded
- SMC KQG2L Series 316 Stainless Steel, 13.7 mm R 1/4 Male Plug-In
- SMC KQ Series 316 Stainless Steel, 14 mm R 1/8 Threaded
- SMC KQ Series 316 Stainless Steel, 24.6 mm R 1/8 Threaded


