SMC KRL Series Union Tee, Push In 8 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KRL06-00
- RS Stock No.:
- 364-134
- Mfr. Part No.:
- KRL06-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£40.51
(exc. VAT)
£48.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £40.51 | £4.051 |
*price indicative
- RS Stock No.:
- 364-134
- Mfr. Part No.:
- KRL06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KRL | |
| Model Number p | KRL06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KRL | ||
Model Number p KRL06-00 | ||
- COO (Country of Origin):
- JP
The SMC male elbow fitting from the Series KR is a sophisticated solution designed for efficient pneumatic connections. Constructed to endure high-pressure environments, it maintains robust performance across various applications. This fitting's innovative design ensures seamless integration with compatible tubing, significantly enhancing the reliability of your pneumatic systems. Its compact dimensions coupled with a flame-resistant body allow for effective operation in confined spaces while adhering to safety standards. The unique profile reduces resistance, ensuring easy tube insertion and a secure fit, ideal for dynamic environments where reliability is paramount.
Flame-resistant material for enhanced safety in operational environments
Specially designed for low resistance during tube insertion
Compact design facilitates fitting in tight spaces
Threaded connection allows for versatile integration
Operates seamlessly across a range of pressures
Manufactured to comply with international quality standards
Easy maintenance with simple disassembly when required
Specially designed for low resistance during tube insertion
Compact design facilitates fitting in tight spaces
Threaded connection allows for versatile integration
Operates seamlessly across a range of pressures
Manufactured to comply with international quality standards
Easy maintenance with simple disassembly when required
Related links
- SMC KQ Series Union Tee Threaded-to-Tube Connection Style, KQB2T08-02S
- SMC KQ Series Union Tee Threaded-to-Tube Connection Style, KQB2T08-01S
- SMC MS Series Union Tee Threaded-to-Tube Connection Style, MS-5ATHU-6
- SMC MS Series Union Tee Threaded-to-Tube Connection Style, MS-5AU-3
- SMC KRL Series Elbow Fitting Threaded-to-Tube Connection Style, KRL10-02S
- SMC KR Series Union Tee Tube-to-Tube Connection Style
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style
