SMC KRL Series Elbow Fitting, Push In 10 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KRL10-02S
- RS Stock No.:
- 364-135
- Mfr. Part No.:
- KRL10-02S
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£25.41
(exc. VAT)
£30.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £25.41 | £5.082 |
*price indicative
- RS Stock No.:
- 364-135
- Mfr. Part No.:
- KRL10-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 10 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KRL | |
| Model Number p | KRL10-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 10 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KRL | ||
Model Number p KRL10-02S | ||
- COO (Country of Origin):
- JP
The SMC KRL male elbow, part of the Flame Resistant One-touch Fittings Series KR, is expertly designed to facilitate efficient piping in confined spaces. This innovative fitting allows for seamless connection at right angles, enabling a compact and organised setup for air and water fluid systems. Manufactured using flame-resistant materials, it guarantees safety and reliability, making it ideal for a variety of industrial applications. The solution integrates a smart locking mechanism, which not only enhances performance but also simplifies the installation process. Optimised for compatibility with both FR double layer and FR soft nylon tubing, this product embodies a perfect blend of versatility and durability.
Designed for quick and simple installation in tight spaces
Constructed from robust materials to ensure longevity
Offers a flame-resistant design for enhanced safety compliance
Facilitates effective fluid flow with minimal resistance
Ensures a secure connection with a considerate locking mechanism
Compatible with a wide range of tubing sizes for flexibility in various applications
Constructed from robust materials to ensure longevity
Offers a flame-resistant design for enhanced safety compliance
Facilitates effective fluid flow with minimal resistance
Ensures a secure connection with a considerate locking mechanism
Compatible with a wide range of tubing sizes for flexibility in various applications
Related links
- SMC KRL Series One-touch Fitting Threaded-to-Tube Connection Style, KRL10-02SW2
- SMC KRL Series Elbow Fitting, Push In 6 mm to Push In 6 mm
- SMC KRL Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KR Series Elbow Fitting Threaded-to-Tube Connection Style, KRL10-03S
- SMC KR Series Elbow Fitting Threaded-to-Tube Connection Style, KRL10-01S
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-02S
- SMC KFG2L0 Series Elbow Fitting to R 1/8 Male KFG2L0425-02S
- SMC KR Series Elbow Fitting Threaded-to-Tube Connection Style, KRL10-04S
