SMC KRL Series One-touch Fitting, R 1/4 to Push In 10 mm, Threaded-to-Tube Connection Style, KRL10-02SW2
- RS Stock No.:
- 623-975
- Mfr. Part No.:
- KRL10-02SW2
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£25.87
(exc. VAT)
£31.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £25.87 | £5.174 |
*price indicative
- RS Stock No.:
- 623-975
- Mfr. Part No.:
- KRL10-02SW2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/4 | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KRL | |
| Model Number p | KRL10-02SW2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/4 | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KRL | ||
Model Number p KRL10-02SW2 | ||
- COO (Country of Origin):
- JP
The SMC Male elbow fitting offers superior convenience and efficiency for pneumatic piping systems. Engineered for ease of use, this one-touch fitting allows for quick, reliable connections at right angles, thereby streamlining the installation process and reducing downtime. Crafted from flame-resistant materials equivalent to UL-94 standard V-0, it ensures heightened safety in environments susceptible to fire hazards. Designed to work seamlessly with various tubing types, its robust construction also delivers exceptional pressure resistance. Ideal for applications involving air and water, this fitting is a reliable choice for anyone looking to enhance fluid management systems while maintaining performance integrity.
Quick and secure one-touch connection for hassle-free installations
Flame-resistant construction ensures enhanced safety in high-risk environments
Compatible with a broad range of tubing materials for versatile applications
Delivers excellent pressure resistance to support various operational demands
Flame-resistant construction ensures enhanced safety in high-risk environments
Compatible with a broad range of tubing materials for versatile applications
Delivers excellent pressure resistance to support various operational demands
Related links
- SMC KRL Series Elbow Fitting Threaded-to-Tube Connection Style, KRL10-02S
- SMC KR Series One-touch Fitting Tube-to-Tube Connection Style, KRL10-00
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-02SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRL10-03SW2
- SMC KR Series Elbow Fitting Threaded-to-Tube Connection Style, KRL10-01S
- SMC KR Series Elbow Fitting Threaded-to-Tube Connection Style, KRL10-04S
- SMC KPQ/KPG Series One-touch Fitting Threaded-to-Tube Connection Style, KPGH10-02
- SMC KR Series One-touch Fitting Threaded-to-Tube Connection Style, KRT08-02S
