SMC KFG2L0 Series Elbow Fitting to R 1/8 Male, Threaded-to-Tube Connection Style, KFG2L0425-02S
- RS Stock No.:
- 364-370
- Mfr. Part No.:
- KFG2L0425-02S
- Brand:
- SMC
Subtotal (1 unit)*
£19.51
(exc. VAT)
£23.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.51 |
*price indicative
- RS Stock No.:
- 364-370
- Mfr. Part No.:
- KFG2L0425-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KFG2L0 | |
| Model Number p | KFG2L0425-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KFG2L0 | ||
Model Number p KFG2L0425-02S | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Compact and light weight
RoHS compliant
RoHS compliant
Related links
- SMC KFG2L0 Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0806-01
- SMC KFG2L0 Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0604-02
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0425-01S
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-02S
- SMC KRL Series Elbow Fitting Threaded-to-Tube Connection Style, KRL10-02S
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0425-01
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, KGV10-02S
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-02S
