SMC KQ Series, KQ2D06-01AS Pneumatic Fitting, Fluoroelastomer, 316 Stainless Steel, Perfluoroalkoxy Nickel Plated Brass,
- RS Stock No.:
- 364-063
- Mfr. Part No.:
- KQ2D06-01AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£64.46
(exc. VAT)
£77.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £64.46 | £6.446 |
*price indicative
- RS Stock No.:
- 364-063
- Mfr. Part No.:
- KQ2D06-01AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | R 1/8 Male | |
| Connection Type B | Threaded | |
| Connection Size B | R 1/8 in | |
| Thread Standard | M5 | |
| Series | KQ | |
| Thread Size | R 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Fluoroelastomer, 316 Stainless Steel, Perfluoroalkoxy | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL, ISO 9001, ISO14001, CSA | |
| Maximum Operating Pressure | 1 Mpa | |
| Chemical Resistant | Yes | |
| Finish | Nickel Plated Brass | |
| Connection Type | R 1/8 Male | |
| Model Number | KQ2D06-01AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 6 mm | ||
Connection Type A R 1/8 Male | ||
Connection Type B Threaded | ||
Connection Size B R 1/8 in | ||
Thread Standard M5 | ||
Series KQ | ||
Thread Size R 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Fluoroelastomer, 316 Stainless Steel, Perfluoroalkoxy | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL, ISO 9001, ISO14001, CSA | ||
Maximum Operating Pressure 1 Mpa | ||
Chemical Resistant Yes | ||
Finish Nickel Plated Brass | ||
Connection Type R 1/8 Male | ||
Model Number KQ2D06-01AS | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2D is a general-purpose tube-to-male thread connection with a male delta union design.
Applicable Port Size M5, M6, 1/8, 1/4, 3/8, 1/2
Related links
- SMC KQ Series, KQB2T08-02S R 1/8 Male Threaded
- SMC KQ Series, KQB2T08-01S R 1/8 Male Threaded
- SMC KQ Series, KQL08-02S-X1744 R 1/8 Male Threaded
- SMC KQ Series, KQL08-01S-X1744 R 1/8 Male Threaded
- SMC KQ Series, KQ2V06-01NS R 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2Z08-01AS R 1/8 Male Threaded
- SMC KQ2 Series, KQ2H01-01AS R 1/8 Male Threaded
- SMC KQ Series, KQ2ZD10-03AP R 3/8 Male Threaded


