SMC KQ2 Series Delta Union, 6 mm to R 1/4, Threaded-to-Tube Connection Style, KQ2D06-02AS
- RS Stock No.:
- 365-683
- Mfr. Part No.:
- KQ2D06-02AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£65.83
(exc. VAT)
£79.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £65.83 | £6.583 |
*price indicative
- RS Stock No.:
- 365-683
- Mfr. Part No.:
- KQ2D06-02AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Delta Union | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2D06-02AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Delta Union | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2D06-02AS | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2D is a general-purpose tube-to-male thread connection with a male delta union design.
Applicable Port Size M5, M6, 1/8, 1/4, 3/8, 1/2
Related links
- SMC KQ2 Series Delta Union Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Delta Union Tube-to-Tube Adaptor Threaded-to-Tube Connection Style, KQ2D06-M5A
- SMC KQ2 Series Delta Union Tube-to-Tube Adaptor Threaded-to-Tube Connection Style, KQ2D08-02AS
- SMC KQ2 Series Delta Union Threaded-to-Tube Connection Style, KQ2D08-01AS
- SMC KQ2 Series Delta Union Tube-to-Tube Connection Style, KQ2D12-00A
- SMC KQ2 Series Delta Union Tube-to-Tube Connection Style, KQ2D10-00A
- SMC KQ2 Series Delta Union Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Delta Union Threaded-to-Tube Connection Style, KQ2D08-03AS

