SMC KQ2 Series, KQ2D12-00A Push-in Push-in
- RS Stock No.:
- 365-689
- Mfr. Part No.:
- KQ2D12-00A
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£51.58
(exc. VAT)
£61.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £51.58 | £10.316 |
*price indicative
- RS Stock No.:
- 365-689
- Mfr. Part No.:
- KQ2D12-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 12 mm | |
| Connection Type A | Push-in | |
| Connection Type B | Push-in | |
| Connection Size B | 12 mm | |
| Series | KQ2 | |
| Material | Technical Polymer | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, JIS B0203 (tapered pipe thread spec for similar parts) | |
| Chemical Resistant | No | |
| Finish | Natural Resin | |
| Maximum Operating Pressure | 1 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 12 mm | ||
Connection Type A Push-in | ||
Connection Type B Push-in | ||
Connection Size B 12 mm | ||
Series KQ2 | ||
Material Technical Polymer | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, JIS B0203 (tapered pipe thread spec for similar parts) | ||
Chemical Resistant No | ||
Finish Natural Resin | ||
Maximum Operating Pressure 1 bar | ||
- COO (Country of Origin):
- JP
The SMC KQ2 Delta Union one touch fitting is specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Enhanced variation
Lightweight
Compact
RoHS compliant
Related links
- SMC KQ2 Series, KQ2D10-00A Push-in Push-in
- SMC KQ2 Series, KQ2E13-00A Push-in Threaded
- SMC KQ2 Series, KQ2E11-00A Push-in Push-in
- SMC KQ2 Series, KQ2T03-00A Push-in Push-in
- SMC KQ2 Series, KQ2LU08-00A Push-in Push-in
- SMC KQ2 Series, KQ2E08-00A Push-in Push-in
- SMC KQ2 Series, KQ2D08-00A Push-in Push-in
- SMC KQ2 Series, KQ2L23-00A Push-in Push-in


