SMC KQ2 Series, KQ2D08-03AS Pneumatic Fitting, Technical Polymer Natural Resin, 8 mm R 3/8, 8 mm Push-in
- RS Stock No.:
- 365-686
- Mfr. Part No.:
- KQ2D08-03AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£76.00
(exc. VAT)
£91.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £76.00 | £7.60 |
*price indicative
- RS Stock No.:
- 365-686
- Mfr. Part No.:
- KQ2D08-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 8 mm | |
| Connection Type A | R 3/8 | |
| Connection Type B | Push-in | |
| Connection Size B | 8 mm | |
| Connection Type | R 3/8 | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Technical Polymer | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0203 (tapered pipe thread spec for similar parts), RoHS | |
| Chemical Resistant | No | |
| Finish | Natural Resin | |
| Maximum Operating Pressure | 1 bar | |
| Model Number | KQ2D08-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 8 mm | ||
Connection Type A R 3/8 | ||
Connection Type B Push-in | ||
Connection Size B 8 mm | ||
Connection Type R 3/8 | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Technical Polymer | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0203 (tapered pipe thread spec for similar parts), RoHS | ||
Chemical Resistant No | ||
Finish Natural Resin | ||
Maximum Operating Pressure 1 bar | ||
Model Number KQ2D08-03AS | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2D is a general-purpose tube-to-male thread connection with a male delta union design.
Applicable Port Size M5, M6, 1/8, 1/4, 3/8, 1/2
Related links
- SMC KQ2 Series Technical Polymer Natural Resin 8 mm Push-in
- SMC KQ2 Series Technical Polymer Natural Resin 8 mm Push-in
- SMC KQ2 Series Technical Polymer Natural Resin 12 mm Push-in
- SMC KQ2 Series Technical Polymer Natural Resin 10 mm Push-in
- SMC KQ2 Series 8 mm Push-in, 8 mm Push-in
- SMC KQ2 Series Brass 20.6 mm Threaded
- SMC KQ2 Series Brass R 3/8 in Male Threaded to Tube
- SMC KQ2 Series Brass 24.1 mm Threaded


