SMC KQ2 Series, KQ2D08-02AS Pneumatic Fitting, Technical Polymer Natural Resin, 8 mm R 1/4 Male, 8 mm Push-in
- RS Stock No.:
- 364-068
- Mfr. Part No.:
- KQ2D08-02AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£73.90
(exc. VAT)
£88.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £73.90 | £7.39 |
*price indicative
- RS Stock No.:
- 364-068
- Mfr. Part No.:
- KQ2D08-02AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | R 1/4 Male | |
| Connection Size A | 8 mm | |
| Connection Type B | Push-in | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | 8 mm | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Technical Polymer | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0203 (tapered pipe thread spec for similar parts), RoHS | |
| Maximum Operating Pressure | 1 bar | |
| Finish | Natural Resin | |
| Model Number | KQ2D08-02AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A R 1/4 Male | ||
Connection Size A 8 mm | ||
Connection Type B Push-in | ||
Connection Type Threaded-to-Tube | ||
Connection Size B 8 mm | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Technical Polymer | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0203 (tapered pipe thread spec for similar parts), RoHS | ||
Maximum Operating Pressure 1 bar | ||
Finish Natural Resin | ||
Model Number KQ2D08-02AS | ||
The SMC One Touch Fitting KQ2D is a general-purpose tube-to-male thread connection with a male delta union design.
Applicable Port Size M5, M6, 1/8, 1/4, 3/8, 1/2
Related links
- SMC KQ2 Series Technical Polymer Natural Resin 8 mm Push-in
- SMC KQ2 Series Technical Polymer Natural Resin 8 mm Push-in
- SMC KQ2 Series Technical Polymer Natural Resin 12 mm Push-in
- SMC KQ2 Series Technical Polymer Natural Resin 10 mm Push-in
- SMC KPL Series 8 mm R 1/4, R 1/4 in Male Threaded Male
- SMC KP Series 8 mm R 1/4 Male, R 1/4 in Male Threaded Male
- SMC KPG Series 8 mm R 1/4 Male, R 1/4 in Male Threaded Male
- SMC KPG Series 8 mm R 1/8 Male, R 1/8 in Threaded


