SMC KQB2H Series Different Diameter Straight, 8 mm to 10 mm, Tube-to-Tube Connection Style, KQB2H08-10-F
- RS Stock No.:
- 365-845
- Mfr. Part No.:
- KQB2H08-10-F
- Brand:
- SMC
Subtotal (1 unit)*
£5.76
(exc. VAT)
£6.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.76 |
*price indicative
- RS Stock No.:
- 365-845
- Mfr. Part No.:
- KQB2H08-10-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Different Diameter Straight | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQB2H | |
| Model Number p | KQB2H08-10-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Different Diameter Straight | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQB2H | ||
Model Number p KQB2H08-10-F | ||
- COO (Country of Origin):
- JP
The SMC fitting is a metal union with a different diameter one-touch fitting uses electroless nickel plated brass components as standard specification. Its maximum operating temperature is 150 C. KQB2 fittings can be used with fluid, and in environments having a large temperature change. Configuration variations have been improved to 17 models.
Threads UNF, NPT
Compact and light weight
Grease free
Compact and light weight
Grease free
Related links
- SMC KQG2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQG2H08-10-F
- SMC KQB2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H12-16
- SMC KQB2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H23-04
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H08-01-F
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H08-G02-F
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H08-01
- SMC KQ Series Straight Fitting Tube-to-Tube Connection Style, KQB2H08-10
- SMC KQG2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQG2H10-12-F

