SMC KQG2H Series Different Diameter Straight, 10 mm to 12 mm, Tube-to-Tube Connection Style, KQG2H10-12-F
- RS Stock No.:
- 365-875
- Mfr. Part No.:
- KQG2H10-12-F
- Brand:
- SMC
Subtotal (1 unit)*
£36.84
(exc. VAT)
£44.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.84 |
*price indicative
- RS Stock No.:
- 365-875
- Mfr. Part No.:
- KQG2H10-12-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Different Diameter Straight | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQG2H | |
| Model Number p | KQG2H10-12-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Different Diameter Straight | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQG2H | ||
Model Number p KQG2H10-12-F | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQG2H-F is FDA compliant and made from 316 stainless steel. It features an unequal double union design and is compatible with tube outer diameters ranging from 1/8 to 3/8 inch.
NSF H1 grease
Related links
- SMC KQG2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQG2H08-10-F
- SMC KQG2H Series Male Connector Threaded-to-Tube Connection Style, KQG2H12-02-F
- SMC KQG2H Series Male Connector Threaded-to-Tube Connection Style, KQG2H08-02-F
- SMC KQB2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H08-10-F
- SMC KQG2 Series Different Diameter Straight Tube-to-Tube Connection Style, KQG2H06-08-F
- SMC KQB2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H12-16
- SMC KQG2H Series Male Connector KQG2H12-16
- SMC KQ2 Series Different Diameter Straight Tube-to-Tube Connection Style, KQ2H04-06A1

