SMC KQG2H Series Male Connector, 8 mm, Threaded-to-Tube Connection Style, KQG2H08-02-F
- RS Stock No.:
- 365-872
- Mfr. Part No.:
- KQG2H08-02-F
- Brand:
- SMC
Subtotal (1 unit)*
£14.77
(exc. VAT)
£17.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.77 |
*price indicative
- RS Stock No.:
- 365-872
- Mfr. Part No.:
- KQG2H08-02-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KQG2H | |
| Model Number p | KQG2H08-02-F | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KQG2H | ||
Model Number p KQG2H08-02-F | ||
- COO (Country of Origin):
- JP
The SMC Fitting designed for seamless integration, it caters to the needs of both industrial and commercial settings. Its robust construction ensures durability, while its user-centric design facilitates easier installation and maintenance. As an essential component for optimising performance, it delivers precision and outstanding performance in connectivity and control.
Designed for optimal performance in diverse environments
Constructed with high quality materials for enhanced durability
User friendly design allows for quick installation and maintenance
Compatible with a wide range of pneumatic systems
Engineered for energy efficiency reducing operational costs
Features outstanding precision for dependable control
Lightweight and compact saving valuable installation space
Offers exceptional compatibility with various accessories
Constructed with high quality materials for enhanced durability
User friendly design allows for quick installation and maintenance
Compatible with a wide range of pneumatic systems
Engineered for energy efficiency reducing operational costs
Features outstanding precision for dependable control
Lightweight and compact saving valuable installation space
Offers exceptional compatibility with various accessories
Related links
- SMC KQG2H Series Male Connector Threaded-to-Tube Connection Style, KQG2H12-02-F
- SMC KQG2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQG2H08-10-F
- SMC KQG2H Series Male Connector KQG2H12-16
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-02-F
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2S08-02-F
- SMC KQG2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQG2H10-12-F
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style

