SMC KQG2H Series Male Connector, 12 mm, Threaded-to-Tube Connection Style, KQG2H12-02-F
- RS Stock No.:
- 365-876
- Mfr. Part No.:
- KQG2H12-02-F
- Brand:
- SMC
Subtotal (1 unit)*
£30.22
(exc. VAT)
£36.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.22 |
*price indicative
- RS Stock No.:
- 365-876
- Mfr. Part No.:
- KQG2H12-02-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KQG2H | |
| Model Number p | KQG2H12-02-F | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KQG2H | ||
Model Number p KQG2H12-02-F | ||
- COO (Country of Origin):
- JP
The SMC Fitting is a precision-engineered product redefines efficiency in pneumatic applications, combining robust design with innovative technology. The remarkable capability to optimise air flow greatly enhances productivity, making it an essential component for industrial automation systems. Crafted for versatility, the product adapts seamlessly to varied installations while ensuring minimal maintenance. Its durability ensures longevity even in demanding environments, fostering reliability and performance consistency. Furthermore, the compact design allows for ease of integration in space-constrained applications, promoting a tidy workstation. With this outstanding solution, businesses can achieve pinpoint accuracy along with improved operational outputs, making it an invaluable asset for any professional setting.
Designed for efficient air flow management
Integrates seamlessly into existing systems
Built to withstand challenging industrial conditions
Compact size allows for adaptability in various setups
Reduces the need for frequent maintenance
Enhances overall productivity in pneumatic processes
Integrates seamlessly into existing systems
Built to withstand challenging industrial conditions
Compact size allows for adaptability in various setups
Reduces the need for frequent maintenance
Enhances overall productivity in pneumatic processes
Related links
- SMC KQG2H Series Male Connector KQG2H12-16
- SMC KQG2H Series Male Connector Threaded-to-Tube Connection Style, KQG2H08-02-F
- SMC KQG2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQG2H10-12-F
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1210-02-F
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1209-02-F
- SMC KQG2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQG2H08-10-F
- SMC KQG Series One-touch Fitting Threaded-to-Tube Connection Style, KQG2H12-02S
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style

