SMC KQG2H Series Male Connector, 12 mm to 16 mm, KQG2H12-16
- RS Stock No.:
- 365-878
- Mfr. Part No.:
- KQG2H12-16
- Brand:
- SMC
Subtotal (1 unit)*
£42.02
(exc. VAT)
£50.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.02 |
*price indicative
- RS Stock No.:
- 365-878
- Mfr. Part No.:
- KQG2H12-16
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 16 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Manufacturer Series | KQG2H | |
| Model Number p | KQG2H12-16 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 16 mm | ||
Pneumatic Fitting Type Male Connector | ||
Manufacturer Series KQG2H | ||
Model Number p KQG2H12-16 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel half union fitting with a hex socket, designed for pneumatic systems. Its compact and durable construction ensures efficient integration and reliable performance in automation setups.
Compact design suitable for space constrained installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Related links
- SMC KQG2H Series Male Connector Threaded-to-Tube Connection Style, KQG2H12-02-F
- SMC KQG2H Series Male Connector Threaded-to-Tube Connection Style, KQG2H08-02-F
- SMC KQG2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQG2H10-12-F
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H43-M
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-04S
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1210-02-F
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1209-04-F
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1210-03-F

