SMC KRH Series Male Connector, 12 mm, Threaded-to-Tube Connection Style, KRH12-04S
- RS Stock No.:
- 365-974
- Mfr. Part No.:
- KRH12-04S
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£26.58
(exc. VAT)
£31.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.58 | £5.316 |
*price indicative
- RS Stock No.:
- 365-974
- Mfr. Part No.:
- KRH12-04S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | KRH | |
| Model Number p | KRH12-04S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series KRH | ||
Model Number p KRH12-04S | ||
- COO (Country of Origin):
- JP
The SMC one-touch fitting from the FR Series KR exemplifies durability and reliability for pneumatic applications. Designed to connect with FR soft nylon tubing, this fitting combines flame-resistant properties with a robust build, ensuring optimal performance across various environments. Its innovative design prevents tube release issues linked to internal intrusions or spatter adhesion, providing peace of mind in operational efficiency. The body, crafted from high-quality materials, allows for smooth rotations and easy adjustments, making it ideal for confined piping spaces. The simplicity of installation enhances productivity while maintaining high sealing standards, making this fitting an essential component for any pneumatic system.
Flame-resistant construction enhances safety in various applications
Designed for tight spaces, optimising flexibility and installation
Prevents tube release issues, ensuring a secure connection
Facilitates easy adjustments with a rotating body design
Compatible with a wide range of fluid types, providing versatility
Designed for tight spaces, optimising flexibility and installation
Prevents tube release issues, ensuring a secure connection
Facilitates easy adjustments with a rotating body design
Compatible with a wide range of fluid types, providing versatility
Related links
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-03S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-02S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH10-01S
- SMC KRH Series Straight Fitting Tube-to-Tube Connection Style, KRH12-00
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH06-01S
- SMC KC Series Male Connector Threaded-to-Tube Connection Style, KCH12-04S
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH12-04S

