SMC KRH Series Male Connector, 12 mm to R 1/4, Threaded-to-Tube Connection Style, KRH12-02S
- RS Stock No.:
- 364-131
- Mfr. Part No.:
- KRH12-02S
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£23.39
(exc. VAT)
£28.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.39 | £4.678 |
*price indicative
- RS Stock No.:
- 364-131
- Mfr. Part No.:
- KRH12-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KRH | |
| Model Number p | KRH12-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KRH | ||
Model Number p KRH12-02S | ||
- COO (Country of Origin):
- JP
The SMC FR One-touch Fitting from the series KR offers a reliable solution for fluid management with its flame-resistant construction, making it suitable for a range of demanding applications. This particular model enhances piping efficiency through its user-friendly design that enables quick and secure connections, streamlining the process of assembling pneumatic systems. With compatibility for various tubing materials, it ensures versatility in installation. The innovative design also optimises sealing performance and minimizes resistance, contributing to superior operational efficiency in a plethora of environments while adhering to the UL-94 V-0 standard for fire safety. Engineered for robust performance, this fitting safeguards against potential issues such as tubing release caused by internal intrusions.
Flame-resistant construction enhances safety in high-risk environments
User-friendly one-touch mechanism simplifies installation and maintenance
Versatile compatibility with multiple tubing types expands application potential
Optimised sealing profile ensures effective fluid containment and reduces leakage risks
Light force required for removal helps in efficient system adjustments
Robust retaining force provides added security during operation
Rotatable body design facilitates easy alignment within confined spaces
Narrow design is ideal for installation in tight environments
User-friendly one-touch mechanism simplifies installation and maintenance
Versatile compatibility with multiple tubing types expands application potential
Optimised sealing profile ensures effective fluid containment and reduces leakage risks
Light force required for removal helps in efficient system adjustments
Robust retaining force provides added security during operation
Rotatable body design facilitates easy alignment within confined spaces
Narrow design is ideal for installation in tight environments
Related links
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-04S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-03S
- SMC KRH Series Straight Fitting Tube-to-Tube Connection Style, KRH12-00
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH06-01S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH10-01S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS12-02S
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH06-02S

