SMC KRH Series, KRH12-03S R 3/8 Male Threaded
- RS Stock No.:
- 365-973
- Mfr. Part No.:
- KRH12-03S
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£22.71
(exc. VAT)
£27.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £22.71 | £4.542 |
*price indicative
- RS Stock No.:
- 365-973
- Mfr. Part No.:
- KRH12-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Connector | |
| Connection Type A | R 3/8 Male | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KRH | |
| Thread Size | 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL-94, RoHS, JIS B 0211, JIS B0203 | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Connector | ||
Connection Type A R 3/8 Male | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KRH | ||
Thread Size 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL-94, RoHS, JIS B 0211, JIS B0203 | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC sophisticated male connector designed for seamless integration into various pneumatic applications. This fitting exemplifies precision engineering, ensuring durable performance in demanding environments. Its flame-resistant construction, compliant with UL-94 standard V-0, adds an essential layer of safety, making it suitable for applications where heat and flammable materials may pose risks. With a user-friendly design, the fitting allows for quick and easy tube connections, minimising installation time and enhancing efficiency. The sealed thread design prevents leaks, ensuring reliable operation under pressure. Whether used in industrial scenarios or compact installations, this one-touch fitting meets a wide range of pressure requirements, securing both reliability and effectiveness in fluid transfer.
Flame-resistant materials for enhanced safety
User-friendly design for quick connections
Sealed thread design to prevent leakage
Compatible with diverse tubing materials
Suitable for a range of operating pressures
Compact size ideal for confined spaces
Precision engineering for long-lasting performance
Related links
- SMC KRH Series, KRH12-04S R 1/2 Male Threaded
- SMC KRH Series, KRH12-02S R 1/4 Threaded
- SMC KRH Series, KRH10-01S R 1/8 Male Threaded
- SMC KQB2H Series, KQB2H16-03S R 3/8 Male Threaded
- SMC KR Series, KRH10-03S R 3/8 Male Threaded
- SMC KFG Series, KFG2H1210-03S R 3/8 Male Threaded
- SMC KQ2 Series, KQB2L08-03S R 3/8 Male Threaded
- SMC KR Series, KRL12-03S R 3/8 Male Threaded


