SMC KSH Series Male Connector, 12 mm to R 3/8, Threaded-to-Tube Connection Style, KSH12-03S
- RS Stock No.:
- 363-744
- Mfr. Part No.:
- KSH12-03S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£56.56
(exc. VAT)
£67.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £56.56 | £28.28 |
*price indicative
- RS Stock No.:
- 363-744
- Mfr. Part No.:
- KSH12-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | R 3/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | KSH | |
| Model Number p | KSH12-03S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KSH | ||
Model Number p KSH12-03S | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting is designed to enhance the efficiency and reliability of pneumatic connections in various applications. With its robust engineering, it ensures minimal friction while delivering a smooth operational experience. The innovative slide bearing incorporated into the design extends the product's lifespan, making it ideal for dynamic environments such as robotics. A state-of-the-art rotary seal not only optimises performance but also creates a leak-proof barrier, giving users peace of mind. This fitting is suitable for a range of tubing materials, enhancing versatility across different setups. Crafted with attention to detail, this fitting combines durability with functionality, promising to meet the demands of modern industry challenges.
Designed for effortless installation with one-touch technology
Incorporates a high-quality rotary seal for exceptional sealing performance
Features a slide bearing for low torque operation, extending product lifespan
Compatible with multiple tubing materials, catering to diverse applications
Manufactured to withstand varying ambient and fluid temperatures without degradation
Constructed with brass parts that are electroless nickel plated for corrosion resistance
Includes a thread seal as standard for enhanced reliability
Incorporates a high-quality rotary seal for exceptional sealing performance
Features a slide bearing for low torque operation, extending product lifespan
Compatible with multiple tubing materials, catering to diverse applications
Manufactured to withstand varying ambient and fluid temperatures without degradation
Constructed with brass parts that are electroless nickel plated for corrosion resistance
Includes a thread seal as standard for enhanced reliability
Related links
- SMC KSH Series Male Connector Threaded-to-Tube Connection Style, KSH04-M5
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-03S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS12-03S
- SMC KGH Series Male Connector Threaded-to-Tube Connection Style, KGH12-03S
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH10-03S
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H06-03S
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH08-03S
- SMC KGH Series Male Connector Threaded-to-Tube Connection Style, KGH10-03S

