SMC KG Series Hexagon Socket Head Male Connector, 12 mm to R 3/8, Threaded-to-Tube Connection Style, KGS12-03S

Subtotal (1 bag of 2 units)*

£36.88

(exc. VAT)

£44.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£36.88£18.44

*price indicative

RS Stock No.:
366-116
Mfr. Part No.:
KGS12-03S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

12 mm

Connector B

R 3/8

Pneumatic Fitting Type

Hexagon Socket Head Male Connector

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8

Manufacturer Series

KG

Model Number p

KGS12-03S

COO (Country of Origin):
JP
The SMC Stainless One touch Fittings from Series KG are designed with stainless steel 303 for metal elements, making them ideal for corrosive environments. These fittings are particularly suitable for use in CRT production lines, where contact with copper must be avoided, as well as in food processing machines exposed to water or saltwater splashes. They are also perfect for clean room applications where the discoloration of copper materials and corrosion need to be prevented.

Compact dimensions promote easy installation in space constrained environments
Exceptional reliability supports continuous operation with minimal downtime
Durable construction withstands harsh operating conditions which ensuring longevity
Designed for easy integration with existing systems to enhance workflow efficiency
Customisable options are available to cater to specific operational needs
Minimal maintenance requirements reduce overall operational costs
Lightweight design allows for effortless handling and installation

Related links