SMC KX Series Male Connector, 12 mm to R 3/8, Threaded-to-Tube Connection Style, KXL12-03S
- RS Stock No.:
- 365-504
- Mfr. Part No.:
- KXL12-03S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£158.93
(exc. VAT)
£190.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £158.93 | £79.465 |
*price indicative
- RS Stock No.:
- 365-504
- Mfr. Part No.:
- KXL12-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | R 3/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | KX | |
| Model Number p | KXL12-03S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KX | ||
Model Number p KXL12-03S | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting exemplifies precision and innovation in mechanical connections, designed specifically for high-speed applications. This fitting facilitates seamless integration into oscillating and rotating sections, delivering exceptional performance for automation in various industries. With a high-speed rotary design and robust materials, it ensures smooth operation with minimal friction, enhancing both longevity and efficiency. The incorporation of electroless nickel plating provides outstanding corrosion resistance, making it suitable for demanding environments while maintaining copper-free specifications to accommodate a variety of fluid systems. The ergonomic design allows for easy installation, whilst the compact structure optimises space without compromising functionality. Perfect for use in robotic arms and other dynamic machinery, this fitting combines reliability with advanced engineering to meet the needs of modern industrial applications.
High-speed rotary design supports efficient performance
Electroless nickel plating offers superior corrosion resistance
Copper-free specifications ensure safe fluid compatibility
Low torque rotation feature minimises wear and tear
Compact structure optimises space in installations
Smooth operation enhances the overall lifespan of assembly
Ergonomic design simplifies installation and maintenance
Electroless nickel plating offers superior corrosion resistance
Copper-free specifications ensure safe fluid compatibility
Low torque rotation feature minimises wear and tear
Compact structure optimises space in installations
Smooth operation enhances the overall lifespan of assembly
Ergonomic design simplifies installation and maintenance
Related links
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH10-03S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH06-02S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH08-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH08-02S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-M6

