SMC KX Series Male Connector, 12 mm to R 1/2, Threaded-to-Tube Connection Style, KXL12-04S
- RS Stock No.:
- 365-505
- Mfr. Part No.:
- KXL12-04S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£158.93
(exc. VAT)
£190.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £158.93 | £79.465 |
*price indicative
- RS Stock No.:
- 365-505
- Mfr. Part No.:
- KXL12-04S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | R 1/2 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 | |
| Manufacturer Series | KX | |
| Model Number p | KXL12-04S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B R 1/2 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 | ||
Manufacturer Series KX | ||
Model Number p KXL12-04S | ||
- COO (Country of Origin):
- CN
The SMC male elbow fitting exemplifies superior engineering designed for optimal performance in various pneumatic applications. The rotary one-touch construction allows for effortless connections and disconnections, enhancing workflow efficiency. With its lightweight yet robust design, it is ideal for use in machinery that requires flexibility and durability under dynamic conditions. The high-speed capability of this fitting ensures swift air flow with minimal resistance, making it a perfect choice for tasks involving oscillating or rotating actions. Constructed from high-quality materials, including electroless nickel-plated components, it guarantees excellent corrosion resistance, making it suitable for a wide range of environments. Whether for industrial automation or assembly tasks, this fitting offers reliability and smooth operation, ensuring your mechanisms function seamlessly.
Rotary one-touch design provides rapid and secure tubing connections
High-speed capabilities enable optimal performance in dynamic applications
Electroless nickel plating offers enhanced corrosion resistance
Lightweight construction promotes ease of handling and installation
Compatible with a variety of tubing materials for flexible application
Designed to prevent bearing damage, extending product lifespan
Suitable for environments with fluctuating temperatures and pressures
High-speed capabilities enable optimal performance in dynamic applications
Electroless nickel plating offers enhanced corrosion resistance
Lightweight construction promotes ease of handling and installation
Compatible with a variety of tubing materials for flexible application
Designed to prevent bearing damage, extending product lifespan
Suitable for environments with fluctuating temperatures and pressures
Related links
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXL12-03S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH12-04S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH10-03S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH08-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH06-02S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH08-02S
- SMC KC Series Male Connector Threaded-to-Tube Connection Style, KCH12-04S

